
The HCPL0601R1 is an optocoupler isolator with a forward current of 50mA and a maximum operating temperature of 85°C. It features a propagation delay of 75ns and a reverse breakdown voltage of 5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates at a maximum power dissipation of 85mW and has an isolation voltage of 3.75kV. The HCPL0601R1 is suitable for use in applications requiring high-speed data transfer and isolation.
Sign in to ask questions about the Onsemi HCPL0601R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0601R1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0601 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0601R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
