
The HCPL0601R1V is a single-channel optocoupler from Onsemi, packaged in a surface-mount SOIC package. It operates at a maximum temperature of 85°C and a minimum of -40°C, with a maximum power dissipation of 85mW. The device has a data rate of 10Mbps and an isolation voltage of 3.75kV. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Onsemi HCPL0601R1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0601R1V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HCPL0601 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0601R1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
