
High-speed logic gate optocoupler featuring 10Mbps data rate and 3.75kV isolation voltage. This unidirectional optocoupler offers a 75ns propagation delay and 12ns fall time, with a maximum output current of 50mA. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is supplied in a 2500-piece tape and reel package.
Onsemi HCPL0611R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| RoHS | Compliant |
No datasheet is available for this part.
