Dual channel optocoupler for high-speed data transmission up to 10Mbps. Features 2.5kV isolation voltage and unidirectional signal transfer. Operates with a 3.3V supply and offers a propagation delay of 90ns with a 75ns fall time. Surface mountable in a SOIC package, this component supports a forward current of 50mA and an output current of 15mA per channel.
Sign in to ask questions about the Onsemi HCPL062N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL062N technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Height | 3.63mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL062N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.