Sign in to ask questions about the Onsemi HCPL062NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL062NR1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL062NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
