
The HCPL0639R1 is a dual optocoupler with a data rate of 10Mbps and a forward current of 50mA. It is packaged in a SO package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a propagation delay of 75ns. It is suitable for surface mount applications and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Onsemi HCPL0639R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0639R1 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0639 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0639R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
