Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL0661 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0661 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
