
The HCPL0700V optocoupler features a 2.5kV isolation voltage and a current transfer ratio of 2600%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 100mW and is available in a lead-free SOIC-8 package.
Sign in to ask questions about the Onsemi HCPL0700V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0700V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0700V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
