
Single-channel, split Darlington output optocoupler in an 8-pin SOIC package, designed for surface mounting. Features a high current transfer ratio of 2600% and an isolation voltage of 2.5kV. Operates with a forward current of 20mA, supporting DC input and offering a maximum collector current of 60mA. This RoHS compliant component boasts a data rate of 0.1Mbps and a maximum power dissipation of 100mW, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi HCPL0701R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0701R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0701 |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0701R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
