
The HCPL0730_Q optocoupler features a high current transfer ratio of 1600% and a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. This device is available in bulk packaging and is part of the HCPL0730 series.
Onsemi HCPL0730_Q technical specifications.
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 2 |
| Packaging | Bulk |
| Series | HCPL0730 |
| RoHS | Not Compliant |
No datasheet is available for this part.
