
The HCPL0730R1 is a dual-channel optocoupler from Onsemi, featuring a current transfer ratio of 5000% and an isolation voltage of 2.5kV. It can handle a maximum collector current of 60mA and a maximum power dissipation of 100mW. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package, packaged on a tape and reel.
Sign in to ask questions about the Onsemi HCPL0730R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0730R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HCPL0730 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0730R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
