
OPTOCOUPLER DARL 2CHAN 8SOIC
Onsemi HCPL0731R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HCPL0731 |
| RoHS | Compliant |
No datasheet is available for this part.
