
The HCPL2503SDV is a general purpose optocoupler with a current transfer ratio of 27%. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 100mW. The device is packaged in a surface mount package and is lead free. It has a maximum output voltage of 20V and a maximum output current of 8mA. The HCPL2503SDV is RoHS compliant.
Onsemi HCPL2503SDV technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2503SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
