
The HCPL2530S_Q is a high-speed optocoupler with a current transfer ratio of 18%. It has a maximum collector current of 8mA and a maximum power dissipation of 100mW. The device is packaged in a surface-mount SMD/SMT package and is suitable for operation over a temperature range of -55°C to 100°C.
Onsemi HCPL2530S_Q technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 18% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL2530 |
| RoHS | Not Compliant |
No datasheet is available for this part.