
The HCPL2530SDV is a dual-channel optocoupler with a current transfer ratio of 18% and a data rate of 1Mbps. It features 2.5kV isolation voltage and a maximum operating temperature of 100°C. The device is packaged in a surface-mount SMD/SMT package and is lead-free. It is suitable for use in applications requiring high-speed data transfer and electrical isolation.
Sign in to ask questions about the Onsemi HCPL2530SDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2530SDV technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2530SDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
