Sign in to ask questions about the Onsemi HCPL2530SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2530SM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 2 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2530SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.