Sign in to ask questions about the Onsemi HCPL2530W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2530W technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | HCPL2530 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2530W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
