
The HCPL2530WV is a dual channel optocoupler from Onsemi, featuring a current transfer ratio of 18% and an isolation voltage of 2.5kV. It operates at a maximum data rate of 1Mbps and has a maximum output voltage of 20V. The device is packaged in a DIP-8 package and is suitable for through hole mounting. The HCPL2530WV has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL2530WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2530WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi HCPL2530WV
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
