
Dual-channel DC input phototransistor optocoupler, featuring 2.5kV isolation voltage and 1Mbps data rate. This 8-pin DIP package offers a 50% current transfer ratio with 8mA maximum output current per channel. Designed for through-hole mounting, it operates across a -55°C to 100°C temperature range with a 16mA input current requirement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL2531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Height | 3.94mm |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Length | 9.91mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi HCPL2531
Product discontinuance notice from onsemi updating the replacement supplier information for MID400, HCPL series, and 6N137 optocouplers.
