8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-BLKBG
Onsemi HCPL2531S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.