Dual-channel, high-speed transistor output optocoupler with a 1 Mbit/s data rate. Features 2 isolated channels within an 8-pin DIP package. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 0.1W.
Sign in to ask questions about the Onsemi HCPL2531SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2531SD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2531SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.