
High Speed Transistor Optocouplers, 1000-REEL
Onsemi HCPL2531SDM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
No datasheet is available for this part.
