
Dual-channel transistor output optocoupler with a 1Mbps data rate and 2.5kV isolation voltage. Features a 27% current transfer ratio and 8mA maximum output current per channel. This surface mount component operates from -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi HCPL2531SDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2531SDV technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2531SDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
