8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-TUBE
Sign in to ask questions about the Onsemi HCPL2531V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2531V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.07 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2531V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.