
Dual-channel, transistor output optocoupler featuring a 1Mbps data rate and 2.5kV isolation voltage. This general-purpose optocoupler offers a 27% current transfer ratio and operates with a maximum forward current of 25mA. Designed for through-hole mounting in an 8-pin PDIP package, it supports a wide operating temperature range from -55°C to 100°C. Maximum collector current per channel is 8mA, with a maximum power dissipation of 100mW.
Onsemi HCPL2531WV technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL2531 |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2531WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
