
High Speed Optocouplers DIP-8 HS LOGIC GATE
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Fall Time | 12ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL2601 |
| RoHS | Not Compliant |
