
Single-channel, logic gate output optocoupler designed for high-speed data transmission up to 10 Mbps. Features a 2.5 kV isolation voltage and a surface-mount, 8-pin DIP package. Operates with a forward current of 50mA and offers a propagation delay of 75ns. Suitable for applications requiring unidirectional signal transfer with a maximum output current of 50mA.
Onsemi HCPL2601SD technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL2601S |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
No datasheet is available for this part.
