
Single-channel, high-speed logic gate output optocoupler featuring a 10Mbps data rate and 45ns propagation delay. This surface-mount device offers 2.5kV isolation voltage and operates with a 50mA forward current. Designed for general optoelectronic applications, it boasts a 12ns fall time and a maximum output current of 50mA. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Onsemi HCPL2601SDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2601SDV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 45ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | HCPL2601S |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2601SDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
