
High-speed logic gate output optocoupler featuring a single channel and unidirectional data transfer. This surface mount device operates at 10Mbps with a 75ns propagation delay and 12ns fall time. It offers 2.5kV isolation voltage and supports a forward current of 50mA. Packaged in bulk for 1000 units, this component is designed for general optoelectronic applications.
Sign in to ask questions about the Onsemi HCPL2601SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2601SV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HCPL2601SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
