
High-speed, single-channel logic gate output optocoupler featuring a 10 Mbit/s data rate and 75ns propagation delay. This unidirectional optocoupler offers 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in an 8-pin DIP for through-hole mounting, it supports a 50mA forward and output current. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi HCPL2601V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2601V technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2601V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
