
Single-channel, unidirectional optocoupler featuring a logic gate output and 10 Mbit/s data rate. This component offers 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. It is housed in an 8-pin DIP package for through-hole mounting and supports a forward current of 50mA with a maximum output current of 50mA. Propagation delay is 75ns, with a fall time of 12ns.
Sign in to ask questions about the Onsemi HCPL2601WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2601WV technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2601WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
