
Single-channel, high-speed logic gate output optocoupler featuring a 10Mbps data rate and 75ns propagation delay. This unidirectional optocoupler offers 2.5kV isolation voltage and operates with a 50mA forward current. Packaged in an 8-pin SMD/SMT configuration for surface mounting, it supports a maximum output current of 50mA and has a power dissipation of 100mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi HCPL2611SDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2611SDV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HCPL2611SDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
