
The HCPL2611W optocoupler isolator from Onsemi features a data rate of 10Mbps and an isolation voltage of 2.5kV. It operates at a maximum output current of 50mA and a maximum power dissipation of 100mW. The device is packaged in a DIP package and is suitable for through-hole mounting. The HCPL2611W has a propagation delay of 45ns and a fall time of 12ns. It is not RoHS compliant and is available in a quantity of 1000 units per package.
Onsemi HCPL2611W technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Series | HCPL2611 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2611W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
