
High-speed, logic-output optocoupler featuring two channels for unidirectional signal transmission. Achieves a 10Mbps data rate with a 75ns propagation delay and 12ns fall time. Offers 2.5kV isolation voltage and a maximum output current of 50mA per channel. DIP package with through-hole mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Onsemi HCPL2630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2630 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Voltage | 5V |
| DC Rated Voltage | 7V |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
