
High-speed, dual-channel logic output optocoupler featuring an open-collector output and DC input. Achieves a 10Mbps data rate with a propagation delay of 75ns and fall time of 12ns. Offers 2.5kV isolation voltage and supports a maximum output current of 50mA per channel. Surface mountable in an 8-pin PDIP package, this RoHS compliant component operates from -40°C to 85°C.
Onsemi HCPL2630S technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
