
Dual-channel logic gate output optocoupler featuring 10Mbps data rate and 2.5kV isolation voltage. This unidirectional optocoupler offers a 75ns propagation delay and 12ns fall time, with a maximum output current of 50mA per channel. Packaged in an 8-pin DIP for through-hole mounting, it operates from -40°C to 85°C and has a forward current of 30mA.
Sign in to ask questions about the Onsemi HCPL2630WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2630WV technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HCPL2630WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
