
High-speed, logic-output optocoupler featuring two channels for unidirectional signal transmission. This open-collector device supports a 10Mbps data rate with a 75ns propagation delay and 12ns fall time. It offers 2.5kV isolation voltage and operates with a 30mA forward current, providing up to 50mA output current per channel. Packaged in an 8-pin DIP for through-hole mounting, this RoHS-compliant component functions across a -40°C to 85°C temperature range.
Onsemi HCPL2631 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
