
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Black Bulk
Onsemi HCPL2631_NL technical specifications.
| Package/Case | PDIP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 50mA |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
