
High Speed Optocouplers DIP-8 HS LOGIC GATE
Onsemi HCPL2631_Q technical specifications.
| Package/Case | PDIP |
| Fall Time | 12ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Packaging | Bulk |
| Series | HCPL2631 |
| RoHS | Not Compliant |
No datasheet is available for this part.