
Dual-channel, logic gate output optocoupler featuring a 10Mbps data rate and 2.5kV isolation voltage. This unidirectional optocoupler offers a 75ns propagation delay and 12ns fall time, operating with a 15mA input current and providing up to 50mA output current per channel. Encased in an 8-pin DIP package for through-hole mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi HCPL2631WV technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
No datasheet is available for this part.
