
High Speed Optocouplers DIP-8 DUAL PH DARL
Onsemi HCPL2730_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 2500% |
| Fall Time | 20us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL2730 |
| RoHS | Not Compliant |
No datasheet is available for this part.