
The HCPL2730V is a dual channel optocoupler from Onsemi with a maximum collector current of 60mA and an isolation voltage of 2.5kV. It operates over a temperature range of -40°C to 85°C and is available in a DIP package. The device is designed for use in applications requiring high current transfer ratios, with a maximum transfer ratio of 2500%. The HCPL2730V is not RoHS compliant, but is lead free.
Sign in to ask questions about the Onsemi HCPL2730V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2730V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.028889oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2730V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
