
The HCPL2730W is a dual channel optocoupler with a maximum collector current of 60mA and an isolation voltage of 2.5kV. It is packaged in a PDIP package and is suitable for use in applications where high isolation is required. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant, but is lead free.
Sign in to ask questions about the Onsemi HCPL2730W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2730W technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 2500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HCPL2730 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2730W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
