
The HCPL2730WV is a dual-channel optocoupler from Onsemi with a package quantity of 1000 units per bulk packaging. It features a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 100mW. The device has a maximum collector current of 60mA and an isolation voltage of 2.5kV. It is designed for through-hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL2730WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current Transfer Ratio | 2500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2730WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi HCPL2730WV
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
