
Dual-channel, surface-mount optocoupler featuring a split Darlington output. Achieves a high current transfer ratio of 3500% with a low input current of 1.6mA. Supports DC input and offers 2.5kV isolation voltage, with a maximum collector current of 60mA per channel. Operates across a temperature range of -40°C to 85°C and boasts a data rate of 0.1Mbps. Packaged in a 1000-piece tube.
Onsemi HCPL2731S technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 3500% |
| Data Rate | 0.1Mbps |
| Fall Time | 35us |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2731S to view detailed technical specifications.
No datasheet is available for this part.
