
Dual-channel optocoupler featuring a high current transfer ratio of 2500% and a low input current of 1.6mA. This 8-pin DIP surface mount device offers 2.5kV isolation voltage and supports a data rate of 0.1Mbps. It operates with a forward current of 20mA and provides an output current per channel of 60mA, with a maximum output voltage of 18V. Designed for surface mounting, this RoHS compliant component has a maximum power dissipation of 100mW and operates within a temperature range of -40°C to 85°C.
Onsemi HCPL2731SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2500% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2731SD to view detailed technical specifications.
No datasheet is available for this part.
