
The HCPL2731WV is a dual-channel optocoupler from Onsemi, featuring a current transfer ratio of 2500%. It can handle a maximum collector current of 60mA and a maximum input current of 20mA. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The HCPL2731WV is available in a DIP package and is lead-free.
Sign in to ask questions about the Onsemi HCPL2731WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2731WV technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2731WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
