
One-channel AC/DC to logic interface optocoupler in an 8-pin DIP package, designed for through-hole mounting. Features a 2.5kV isolation voltage and a maximum output current of 30mA per channel. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 305mW. Includes a fall time of 0.5µs and a propagation delay of 40µs, with a maximum forward current of 50mA. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi HCPL3700V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL3700V technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 210mW |
| Propagation Delay | 40us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL3700V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
