
The HCPL3700W is an optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 30mA and a maximum power dissipation of 305mW. The device is packaged in a DIP package and is available in quantities of 1000. The HCPL3700W is not RoHS compliant.
Sign in to ask questions about the Onsemi HCPL3700W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL3700W technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| RoHS Compliant | No |
| Series | HCPL3700 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL3700W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
