Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL3700WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fall Time | 0.5us |
| Input Type | AC/DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 40us |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.792g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HCPL3700WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi HCPL3700WV
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
